ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm

Subtotal (1 unit)*

$797.70

(exc. GST)

$877.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$797.70

*price indicative

RS Stock No.:
203-996
Mfr. Part No.:
1STQ007616B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

200mm

External Width

400mm

Weight

4.9kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB main distribution board is engineered for robust performance in industrial settings. Designed for modular boards within the System pro E Power series, it ensures safety and efficiency through advanced construction. This board supports three poles and offers a compact profile, making it versatile for various applications. With its high compliance standards and operational excellence, it is essential for effective electrical installations.

Compact design facilitates easy integration into systems

Compatible with various modular boards for versatility

Constructed to meet high safety and compliance standards

Designed for fixed installations, ensuring stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy