ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- RS Stock No.:
- 201-686
- Mfr. Part No.:
- 1STQ007074B0000
- Brand:
- ABB
Subtotal (1 unit)*
$860.36
(exc. GST)
$946.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.36 |
*price indicative
- RS Stock No.:
- 201-686
- Mfr. Part No.:
- 1STQ007074B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 400mm | |
| Weight | 3.48kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 400mm | ||
Weight 3.48kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for maximum reliability and efficiency in power management. Specifically engineered for System pro E Power modular boards, it integrates seamlessly into various applications. Its compact dimensions provide flexible installation options, ensuring suitability for diverse environments. Crafted from high-quality materials, this board meets stringent safety and compliance standards for long-lasting performance.
Compact design enables easy integration into setups
Robust construction ensures durability under demanding conditions
Complies with RoHS and REACH for environmental safety
Versatile for modular and main distribution board applications
Related links
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm