ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm

Subtotal (1 unit)*

$797.70

(exc. GST)

$877.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$797.70

*price indicative

RS Stock No.:
202-654
Mfr. Part No.:
1STQ007079B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

52.5mm

External Height

200mm

External Width

400mm

Weight

3.41kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for exceptional performance in modular setups. Designed for the System pro E Power range, it combines advanced technology with user-friendly features. Its robust construction ensures durability while facilitating seamless integration into electrical infrastructures. Ideal for commercial and industrial applications, it handles high loads efficiently.

3-pole configuration allows versatile installation options

High-quality materials ensure long-lasting durability

Complies with RoHS and REACH for safety

Optimized for modular boards enhancing layout flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy