ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- RS Stock No.:
- 203-544
- Mfr. Part No.:
- 1STQ007108B0000
- Brand:
- ABB
Subtotal (1 unit)*
$860.36
(exc. GST)
$946.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.36 |
*price indicative
- RS Stock No.:
- 203-544
- Mfr. Part No.:
- 1STQ007108B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 300mm | |
| External Width | 400mm | |
| Weight | 3.93kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 300mm | ||
External Width 400mm | ||
Weight 3.93kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for modern electrical systems, delivering exceptional reliability and functionality. Engineered for modular boards in the System pro E Power series, its compact design ensures efficient power distribution without sacrificing space. Constructed from high-grade materials, it meets critical safety standards while ensuring longevity. This distribution board is an ideal choice for professionals seeking dependable electrical solutions.
Compact design optimises space in installations
Compatible with various modular boards enhancing versatility
Constructed with high-quality materials for increased durability
Compliant with RoHS and REACH regulations for safety
Related links
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm