ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm

Subtotal (1 unit)*

$1,038.46

(exc. GST)

$1,142.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,038.46

*price indicative

RS Stock No.:
202-086
Mfr. Part No.:
1STQ007073B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

200mm

External Width

800mm

Weight

5.19kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB main distribution board is a robust solution for electrical distribution needs. Engineered for reliability, it integrates seamlessly into modular systems with varied configurations. This board ensures compliance with industry standards, prioritizing safety and performance. Its compact design enhances space efficiency while facilitating easy installation in commercial and industrial applications.

Optimized for modular boards within System pro E Power

Three-pole design enhances efficient power distribution

Fixed configuration suitable for high-capacity applications

CE conformity certifications ensure safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy