ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- RS Stock No.:
- 202-662
- Mfr. Part No.:
- 1STQ007100B0000
- Brand:
- ABB
Subtotal (1 unit)*
$923.88
(exc. GST)
$1,016.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.88 |
*price indicative
- RS Stock No.:
- 202-662
- Mfr. Part No.:
- 1STQ007100B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 250mm | |
| External Width | 600mm | |
| Weight | 6.2kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 250mm | ||
External Width 600mm | ||
Weight 6.2kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional performance in modular applications. Designed to integrate seamlessly into System pro E Power setups, it supports extensive electrical needs with a robust construction. Meeting stringent compliance standards, it ensures safety and durability for both commercial and industrial environments. Its compact design allows for easy installation while handling significant power loads effectively.
Optimizes space and functionality for modular boards
Incorporates advanced safety standards for added security
Compact design allows for versatile installation options
Handles significant power loads with maximum efficiency
- RS Stock No. 0202100
- Mfr. Part No. 1STQ007102B0000
Each
$1,066.70
- RS Stock No. 0200530
- Mfr. Part No. 1STQ007622B0000
Each
$923.88
- RS Stock No. 0201848
- Mfr. Part No. 1STQ007091B0000
Each
$923.88
- RS Stock No. 0200532
- Mfr. Part No. 1STQ007624B0000
Each
$923.88
Related links
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm










