ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm

Subtotal (1 unit)*

$923.88

(exc. GST)

$1,016.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$923.88

*price indicative

RS Stock No.:
200-532
Mfr. Part No.:
1STQ007624B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

250mm

External Width

600mm

Standards/Approvals

CE

Weight

4.9kg

Series

XT5

COO (Country of Origin):
IT
The ABB main distribution board is engineered to meet modern electrical installation demands, providing reliable power distribution. Designed for modular systems, it ensures seamless integration into existing setups. Its user-friendly design allows for easy installation and maintenance. Committed to sustainability, the board adheres to strict environmental regulations while optimizing space and accessibility.

Robust design tailored for high-performance installations

Versatile compatibility with modular boards for integration

Space-efficient layout enhances accessibility for maintenance

Constructed with environmental compliance for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy