ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm

Subtotal (1 unit)*

$883.67

(exc. GST)

$972.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.67

*price indicative

RS Stock No.:
202-660
Mfr. Part No.:
1STQ007097B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

122.5mm

External Height

200mm

External Width

600mm

Weight

5.5kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution for optimizing electrical power distribution in modular systems. Its compact design and advanced engineering cater to commercial and industrial applications, ensuring reliability and performance. Suitable for the System pro E Power range, it enhances operational efficiency while meeting safety and environmental standards. Engineered for exceptional flexibility, it allows easy access for maintenance.

Designed for seamless integration within modular systems

Enhanced safety features with CE conformity certification

Optimized for quick installation and maintenance access

Durable construction ensures longevity and reliability

Complies with stringent RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy