ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- RS Stock No.:
- 200-530
- Mfr. Part No.:
- 1STQ007622B0000
- Brand:
- ABB
Subtotal (1 unit)*
$923.88
(exc. GST)
$1,016.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.88 |
*price indicative
- RS Stock No.:
- 200-530
- Mfr. Part No.:
- 1STQ007622B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 600mm | |
| Weight | 4.9kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 600mm | ||
Weight 4.9kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for modern electrical installations, providing reliable power distribution and safety. Accommodating 400/630A, it integrates seamlessly with modular systems, ensuring optimal performance. Its compact design maximizes functionality while minimizing space requirements. Built with durable materials and comprehensive compliance certifications, it is ideal for both commercial and industrial applications.
Reliable performance designed for demanding applications
Compact design optimises space within electrical setups
Robust construction ensures durability in various environments
Complies with CE standards for quality assurance
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm