ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm

Subtotal (1 unit)*

$1,050.07

(exc. GST)

$1,155.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,050.07

*price indicative

RS Stock No.:
201-850
Mfr. Part No.:
1STQ007098B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

122.5mm

External Height

200mm

External Width

800mm

Weight

6.78kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency, making it ideal for modular board systems. Its robust construction enables seamless integration into complex electrical installations. Designed to meet the highest standards, it ensures reliable performance across various applications. With the ability to support significant electrical loads, it is a vital asset for any electrical infrastructure.

Optimized for modular boards within System pro E Power

Robust construction supports significant electrical loads effortlessly

Designed for versatility in various installation environments

Incorporates advanced material compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy