ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- RS Stock No.:
- 202-652
- Mfr. Part No.:
- 1STQ007077B0000
- Brand:
- ABB
Subtotal (1 unit)*
$969.41
(exc. GST)
$1,066.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $969.41 |
*price indicative
- RS Stock No.:
- 202-652
- Mfr. Part No.:
- 1STQ007077B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 600mm | |
| Weight | 4.8kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 600mm | ||
Weight 4.8kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board enhances electrical management in modular systems. Its compact design ensures optimal connectivity and reliability. Featuring a built-in RCD, it prioritizes safety and compliance. Ideal for both new installations and retrofitting, it meets diverse business needs.
Exceptional integration with modular boards for flexibility
Built-in RCD improves safety against electrical faults
Compact design simplifies installation in tight spaces
Complies with rigorous RoHS standards for safety
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm