ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-628
Mfr. Part No.:
1STQ007114B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

300mm

External Width

600mm

Weight

5.29kg

Standards/Approvals

CE

Series

XT5

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB main distribution board is engineered for optimal reliability and efficiency in electrical distribution. Its robust design is perfect for modular applications and supports the System pro E power range. With sleek dimensions, it fits diverse installation environments while meeting CE and RoHS standards. This combination of sustainability and performance makes it essential for modern electrical systems.

Constructed to accommodate modular boards seamlessly

Supports a three-pole configuration for versatile connectivity

Designed with eco-friendly materials, promoting sustainability

Features a lightweight structure for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy