ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- RS Stock No.:
- 202-094
- Mfr. Part No.:
- 1STQ007093B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,024.24
(exc. GST)
$1,126.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,024.24 |
*price indicative
- RS Stock No.:
- 202-094
- Mfr. Part No.:
- 1STQ007093B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 600mm | |
| Weight | 3.92kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 600mm | ||
Weight 3.92kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet modern electrical system demands. Its robust construction ensures optimal performance and reliable energy distribution. This board is compatible with modular systems, making it suitable for diverse installation environments. With a focus on safety and efficiency, it effectively manages space for both commercial and industrial applications.
Engineered for seamless integration with modular boards
Provides exceptional reliability in energy distribution
Compact design offers an effective installation solution
User-friendly interface enhances operational ease
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm