ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- RS Stock No.:
- 201-709
- Mfr. Part No.:
- 1STQ007619B0000
- Brand:
- ABB
Subtotal (1 unit)*
$860.36
(exc. GST)
$946.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.36 |
*price indicative
- RS Stock No.:
- 201-709
- Mfr. Part No.:
- 1STQ007619B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 400mm | |
| Weight | 4.9kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 400mm | ||
Weight 4.9kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for efficient and reliable power distribution in modular systems. With its advanced design and robust construction, it ensures seamless energy flow across various applications. Its compact dimensions facilitate easy installation, while compliance with environmental directives promotes sustainability. This board is an essential component for enhancing operational efficiency in modern electrical solutions.
Supports various modular board systems efficiently
Prioritizes safety and compliance with industry standards
Compact size allows for easy installation in tight spaces
Developed for high-demand electrical environments
Related links
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm