ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm
- RS Stock No.:
- 202-090
- Mfr. Part No.:
- 1STQ007083B0000
- Brand:
- ABB
Subtotal (1 unit)*
$975.63
(exc. GST)
$1,073.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $975.63 |
*price indicative
- RS Stock No.:
- 202-090
- Mfr. Part No.:
- 1STQ007083B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 52.5mm | |
| External Height | 250mm | |
| External Width | 600mm | |
| Weight | 3.24kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 52.5mm | ||
External Height 250mm | ||
External Width 600mm | ||
Weight 3.24kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board enhances power distribution in modular systems. Its robust design ensures reliability and efficiency in modern setups. Focused on user-friendly installation and maintenance, it meets strict environmental compliance standards. This compact solution is tailored for both commercial and industrial applications.
Supports flexible integration with modular systems
Designed for high current applications and needs
Complies with environmental regulations like RoHS
Robust construction ensures long-lasting performance
Related links
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm