ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- RS Stock No.:
- 200-529
- Mfr. Part No.:
- 1STQ007617B0000
- Brand:
- ABB
Subtotal (1 unit)*
$837.69
(exc. GST)
$921.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.69 |
*price indicative
- RS Stock No.:
- 200-529
- Mfr. Part No.:
- 1STQ007617B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 400mm | |
| Weight | 4.9kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 400mm | ||
Weight 4.9kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for outstanding performance and reliability in electrical distribution systems. Its robust construction accommodates modular boards within the System pro E Power range, offering versatility for various applications. Designed for easy installation, the compact and lightweight structure optimizes space efficiency. This product meets industry standards for safety and environmental protection, making it ideal for demanding applications.
Designed for modular installations enhancing configuration flexibility
Engineered for high safety and performance standards
Lightweight design simplifies handling and installation processes
Complies with RoHS and REACH regulations for sustainability
Related links
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm