ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- RS Stock No.:
- 202-656
- Mfr. Part No.:
- 1STQ007087B0000
- Brand:
- ABB
Subtotal (1 unit)*
$837.69
(exc. GST)
$921.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.69 |
*price indicative
- RS Stock No.:
- 202-656
- Mfr. Part No.:
- 1STQ007087B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 400mm | |
| Weight | 3.04kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 400mm | ||
Weight 3.04kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board streamlines electrical management in modular installations. With a robust construction, it ensures safety and compliance across various applications. Its compact design allows for seamless integration into any environment. This board meets stringent RoHS and REACH standards, emphasizing its environmental friendliness.
Durable construction guarantees longevity in demanding environments
Designed for modular applications enabling easy integration
Compliant with environmental regulations promoting sustainability
Compact dimensions provide versatile installation options
Related links
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm