Accuride Telescopic Slide, 19.1 mm Depth, 100kg Max Load
- RS Stock No.:
- 876-5938
- Distrelec Article No.:
- 148-72-162
- Mfr. Part No.:
- DZ5321-0060EC
- Brand:
- Accuride
Subtotal (1 pair)*
$298.77
(exc. GST)
$328.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $298.77 |
*price indicative
- RS Stock No.:
- 876-5938
- Distrelec Article No.:
- 148-72-162
- Mfr. Part No.:
- DZ5321-0060EC
- Brand:
- Accuride
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
| Brand | Accuride | |
| Sub Type | Telescopic Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 100kg | |
| Material | Steel | |
| Depth | 19.1mm | |
| Width | 53.1mm | |
| Closed Slide Length | 600mm | |
| Series | DZ5321 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Telescopic Slide | ||
Product Type Rack Rail | ||
Maximum Load 100kg | ||
Material Steel | ||
Depth 19.1mm | ||
Width 53.1mm | ||
Closed Slide Length 600mm | ||
Series DZ5321 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
DZ5321EC - Heavy Duty Drawer Telescopic Slides with Damping System
Heavy duty telescopic slides
Steamed self-closing
Load rating up to 100 kg
100% extension
19.1mm slide thickness
Suitable for drawers up to 1000 mm wide
Related links
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide, 70kg Max Load
- Accuride Telescopic Slide, 85kg Max Load
- Accuride Telescopic Slide, 90kg Max Load
- Accuride Telescopic Slide 55kg Max Load