Accuride Telescopic Slide, 70kg Max Load
- RS Stock No.:
- 876-5926
- Mfr. Part No.:
- DZ5321-0050EC
- Brand:
- Accuride
Subtotal (1 pair)*
$213.18
(exc. GST)
$234.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $213.18 |
*price indicative
- RS Stock No.:
- 876-5926
- Mfr. Part No.:
- DZ5321-0050EC
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Telescopic Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 70kg | |
| Material | Steel | |
| Width | 19.1mm | |
| Height | 53mm | |
| Closed Slide Length | 500mm | |
| Standards/Approvals | No | |
| Series | DZ5321 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Telescopic Slide | ||
Product Type Rack Rail | ||
Maximum Load 70kg | ||
Material Steel | ||
Width 19.1mm | ||
Height 53mm | ||
Closed Slide Length 500mm | ||
Standards/Approvals No | ||
Series DZ5321 | ||
- COO (Country of Origin):
- MX
DZ5321EC - Heavy Duty Drawer Telescopic Slides with Damping System
Heavy duty telescopic slides
Steamed self-closing
Load rating up to 100 kg
100% extension
19.1mm slide thickness
Suitable for drawers up to 1000 mm wide
Related links
- Accuride Telescopic Slide 2 U, 70kg Max Load
- Accuride Telescopic Slide 2 U, 70kg Max Load
- Accuride Telescopic Slide, 85kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide, 90kg Max Load
- Accuride Telescopic Slide, 272kg Max Load
- Accuride Telescopic Slide, 20kg Max Load
- Accuride Telescopic Slide, 19kg Max Load
