Accuride Telescopic Slide, 272kg Max Load

Subtotal (1 unit)*

$342.77

(exc. GST)

$377.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.77

*price indicative

RS Stock No.:
876-5859
Distrelec Article No.:
301-81-816
Mfr. Part No.:
DZ9308-0020L-E4
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Sub Type

Telescopic Slide

Product Type

Rack Rail

Maximum Load

272kg

Material

Steel

Width

19.1mm

Height

76mm

Lockout

Yes

Closed Slide Length

508mm

Series

DZ9308

Standards/Approvals

No

COO (Country of Origin):
MX

DZ9308 - Extra Heavy Duty Telescopic Slides


Bright zinc plated steel telescopic slides

Load rating up to 272 kg

100% extension

19.1 mm slide thickness

Slides sold singly

Lock-in

Lock-out

Front lever lock release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy