nVent SCHROFF Guide Rail, 220 mm Depth

Subtotal (1 unit)*

$1.78

(exc. GST)

$1.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 376 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.78

*price indicative

RS Stock No.:
287-9953
Distrelec Article No.:
302-25-212
Mfr. Part No.:
64568098
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Guide Rail

Product Type

Rack Rail

Material

Polycarbonate

Depth

220mm

Width

2.5mm

Height

220mm

Closed Slide Length

220mm

Standards/Approvals

RoHS, EN 45545-2

Series

6456

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff new generation of guide rails for PCBs or plug-in units serves as a dependable interface between sub rack mechanics and sub-assemblies, ensuring efficient integration and secure positioning.

Material polycarbonate

Complies with EN 45545-2

  • RS Stock No. 2879961
  • Mfr. Part No. 64568166
Each
$1.72
  • RS Stock No. 2879958
  • Mfr. Part No. 64568119
Each
$2.44
  • RS Stock No. 2879949
  • Mfr. Part No. 64568091
Each
$2.08
  • RS Stock No. 2879955
  • Mfr. Part No. 64568102
Each
$1.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy