nVent SCHROFF Guide Rail, 70 mm Depth
- RS Stock No.:
- 287-9944
- Distrelec Article No.:
- 302-25-205
- Mfr. Part No.:
- 64568085
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$1.75
(exc. GST)
$1.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.75 |
*price indicative
- RS Stock No.:
- 287-9944
- Distrelec Article No.:
- 302-25-205
- Mfr. Part No.:
- 64568085
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 70mm | |
| Width | 2mm | |
| Height | 70mm | |
| Closed Slide Length | 70mm | |
| Series | 6456 | |
| Standards/Approvals | EN 45545-2, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Guide Rail | ||
Material Polycarbonate | ||
Depth 70mm | ||
Width 2mm | ||
Height 70mm | ||
Closed Slide Length 70mm | ||
Series 6456 | ||
Standards/Approvals EN 45545-2, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff new generation of guide rail with coding designed for compactPCI/VME64X applications. These guide rails feature a coding type design, ensuring reliable retention of PCBs or plug-in units. With an optimized design and high-quality PC mate
Halogen-free according to IEC 61249-2-21
Storage temperature from -40 to 130 °C
Related links
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 1000 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
