nVent SCHROFF Guide Rail, 220 mm Depth

Subtotal (1 unit)*

$2.31

(exc. GST)

$2.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.31

*price indicative

RS Stock No.:
287-9939
Distrelec Article No.:
302-25-203
Mfr. Part No.:
64568078
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Guide Rail

Product Type

Rack Rail

Material

Polycarbonate

Depth

220mm

Width

2mm

Height

220mm

Closed Slide Length

220mm

Standards/Approvals

IEC 61249-2-21, RoHS, EN 45545-2

Series

6456

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff new generation strengthened accessory plastic guide rails, designed for secure retention of PCBs or plug-in units with significantly enhanced stability, thanks to high-quality PC material and an optimized design allowing compatibility wi

Halogen-free according to IEC 61249-2-21

Storage temperature from -40 to 130 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy