nVent SCHROFF Guide Rail, 160 mm Depth
- RS Stock No.:
- 287-9936
- Distrelec Article No.:
- 302-25-202
- Mfr. Part No.:
- 64568076
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$2.08
(exc. GST)
$2.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 254 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.08 |
*price indicative
- RS Stock No.:
- 287-9936
- Distrelec Article No.:
- 302-25-202
- Mfr. Part No.:
- 64568076
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Guide Rail | |
| Product Type | Rack Rail | |
| Material | Polycarbonate | |
| Depth | 160mm | |
| Width | 2mm | |
| Height | 160mm | |
| Closed Slide Length | 160mm | |
| Standards/Approvals | EN 45545-2, RoHS | |
| Series | 6456 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Guide Rail | ||
Product Type Rack Rail | ||
Material Polycarbonate | ||
Depth 160mm | ||
Width 2mm | ||
Height 160mm | ||
Closed Slide Length 160mm | ||
Standards/Approvals EN 45545-2, RoHS | ||
Series 6456 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff new generation strengthened accessory plastic guide rails, designed for secure retention of PCBs or plug-in units with significantly enhanced stability, thanks to high-quality PC material and an optimized design allowing compatibility wi
Halogen-free according to IEC 61249-2-21
Storage temperature from -40 to 130 °C
Related links
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 1000 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
