Rittal Telescopic Slide

Subtotal (1 pack of 2 units)*

$779.00

(exc. GST)

$856.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$389.50$779.00

*price indicative

RS Stock No.:
265-1413
Mfr. Part No.:
7066700
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Telescopic Slides

Sub Type

Telescopic Slide

Material

Sheet Steel

Standards/Approvals

No

Series

DK

COO (Country of Origin):
DE
The Rittal DK Telescopic slides is for retrospectively converting fixed component shelves to full withdrawal by exchanging the fastening bolts or mounting rails for the telescopic slides.

Zinc plated

Easy to use and install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy