Subtotal (1 pack of 10 units)*
$345.48
(exc. GST)
$380.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $34.548 | $345.48 |
*price indicative
- RS Stock No.:
- 265-1347
- Mfr. Part No.:
- 4531001
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Slide | |
| Sub Type | Slide | |
| Material | Sheet Steel | |
| Width | 270mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Slide | ||
Sub Type Slide | ||
Material Sheet Steel | ||
Width 270mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
The Rittal VX Slide rail for adaptor section with attachment on one side is the most sought after product to support heavy slide in electronic equipment.
Made for rugged and long lasting use
Easy to use and install
