Subtotal (1 pack of 2 units)*
$782.80
(exc. GST)
$861.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $391.40 | $782.80 |
*price indicative
- RS Stock No.:
- 265-1412
- Mfr. Part No.:
- 7066000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Telescopic Slide | |
| Product Type | Telescopic Slides | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Telescopic Slide | ||
Product Type Telescopic Slides | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Rittal DK Telescopic slides is for retrospectively converting fixed component shelves to full withdrawal by exchanging the fastening bolts or mounting rails for the telescopic slides.
Zinc plated
Easy to use and install
Related links
- Rittal Telescopic Slide
- nVent SCHROFF Telescopic Slide, 39kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide, 250kg Max Load
- Accuride Telescopic Slide, 45kg Max Load
- nVent SCHROFF Telescopic Slide 39kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide, 227kg Max Load
