Accuride Telescopic Slide, 250kg Max Load
- RS Stock No.:
- 876-5916
- Mfr. Part No.:
- DA4160-0090-RS
- Brand:
- Accuride
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5916
- Mfr. Part No.:
- DA4160-0090-RS
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Telescopic Slide | |
| Maximum Load | 250kg | |
| Material | Aluminium | |
| Width | 26.5mm | |
| Height | 80mm | |
| Closed Slide Length | 900mm | |
| Series | DA4160 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Telescopic Slide | ||
Maximum Load 250kg | ||
Material Aluminium | ||
Width 26.5mm | ||
Height 80mm | ||
Closed Slide Length 900mm | ||
Series DA4160 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
DA4160 - Aluminium Heavy Duty Telescopic Slides
This slide has been designed for heavy duty applications.
Load rating up to 290 kg
100% extension
26.5 mm slide thickness
Corrosion resistant
Material specification: Aluminium slide , stainless steel ball bearings and retainer
Vertical (side) mounting only
Related links
- Accuride Telescopic Slide, 272kg Max Load
- Accuride Telescopic Slide, 20kg Max Load
- Accuride Telescopic Slide, 70kg Max Load
- Accuride Telescopic Slide, 85kg Max Load
- Accuride Telescopic Slide, 19kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide, 227kg Max Load
- Accuride Telescopic Slide, 90kg Max Load
