Accuride Telescopic Slide, 45kg Max Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5966
Mfr. Part No.:
DB3832-0045EC-B-RS
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Rack Rail

Sub Type

Telescopic Slide

Maximum Load

45kg

Width

12.7mm

Height

46mm

Closed Slide Length

450mm

Series

DB3832

Standards/Approvals

No

COO (Country of Origin):
MX

DB3832EC-B Soft Close Drawer Slide


Soft close drawer slide

Steel black zinc plated

Load rating up to 45 kg

100% extension

12.7 mm slide thickness

Front disconnect

Hold-in

Cam drawer adjust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy