nVent SCHROFF Slide Rail, 456 mm Depth, 1 U, 100kg Max Load

Subtotal (1 unit)*

$49.38

(exc. GST)

$54.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.38

*price indicative

RS Stock No.:
283-8364
Distrelec Article No.:
152-30-347
Mfr. Part No.:
23130-096
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Slide Rail

Product Type

Slide Rail

Maximum Load

100kg

Material

Steel

Depth

456mm

Width

500mm

Height

456mm

Finish

Aluminium Galvanised

Closed Slide Length

456mm

Rack Unit

1U

Series

Varistar

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent Schroff varistar slide rail having 25 kg weight, 1 pair which mounts on four 19 inch slide mounts. For mounting in the cabinet the 19 inch panel/slide mounts must be fitted front and rear. It works with varistar cp and made of steel material.

Wide support surface

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy