Accuride Telescopic Slide, 27 mm Depth, 2 U, 29kg Max Load

Subtotal (1 pair)*

$258.48

(exc. GST)

$284.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$258.48

*price indicative

RS Stock No.:
190-4158
Mfr. Part No.:
DZ2807-0026
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Rack Rail

Sub Type

Telescopic Slide

Maximum Load

29kg

Depth

27mm

Width

1.37m

Height

17mm

Lockout

Yes

Rack Unit

2U

Closed Slide Length

660mm

Standards/Approvals

No

Series

DZ2807

COO (Country of Origin):
CN
Load rating up to 45kg

100%+ extension

9.6mm slide thickness

Lock-out

Front disconnect

Enclosure mounting brackets attached

Enhanced friction movement

Low profile for 1U and 2U applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy