Accuride Slide, 27 mm Depth, 210kg Max Load

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 pair)*

$1,703.24

(exc. GST)

$1,873.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 4$1,703.24-
5 - 9$1,635.123%
10 +$1,566.958%

*price indicative

RS Stock No.:
224-7730
Mfr. Part No.:
DA4165-0040-A
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Sub Type

Slide

Product Type

Rack Rail

Maximum Load

210kg

Material

Aluminium

Depth

27mm

Width

80mm

Height

27mm

Extension

100%

Standards/Approvals

No

Series

DA4165

COO (Country of Origin):
GB
The Accuride heavy duty aluminium two-way travel slide is made from aluminium with a stainless-steel ball retainer and ball bearings, providing high-quality movement for even the most demanding applications. It offers solutions in industries including warehouse automation, railway, aerospace and marine.

Corrosion resistant

Temperature ranges from -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy