JST Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 172-4927
- Mfr. Part No.:
- SYP-02T-1
- Brand:
- JST
14710 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.122
(exc. GST)
$0.134
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.122 | $122.00 |
2000 - 3000 | $0.119 | $119.00 |
4000 + | $0.117 | $117.00 |
*price indicative
- RS Stock No.:
- 172-4927
- Mfr. Part No.:
- SYP-02T-1
- Brand:
- JST
Related links
- JST Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, XADRP Male Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, XH Male Connector Housing, 2.5mm Pitch, 20 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row