Accuride Telescopic Slide, 356 mm Depth, 49kg Max Load
- RS Stock No.:
- 472-5416
- Distrelec Article No.:
- 302-57-210
- Mfr. Part No.:
- DZ3832-0035DO
- Brand:
- Accuride
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 pair)*
$78.69
(exc. GST)
$86.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $78.69 | - |
| 5 - 9 | $78.00 | - |
| 10 + | $77.01 | 2% |
*price indicative
- RS Stock No.:
- 472-5416
- Distrelec Article No.:
- 302-57-210
- Mfr. Part No.:
- DZ3832-0035DO
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Telescopic Slide | |
| Maximum Load | 49kg | |
| Material | Steel | |
| Depth | 356mm | |
| Width | 12.7mm | |
| Height | 45.7mm | |
| Hold-In Detent | Yes | |
| Closed Slide Length | 350mm | |
| Standards/Approvals | No | |
| Series | DZ3832 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Telescopic Slide | ||
Maximum Load 49kg | ||
Material Steel | ||
Depth 356mm | ||
Width 12.7mm | ||
Height 45.7mm | ||
Hold-In Detent Yes | ||
Closed Slide Length 350mm | ||
Standards/Approvals No | ||
Series DZ3832 | ||
- COO (Country of Origin):
- MX
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Note
All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space
Related links
- Accuride Telescopic Slide 40kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
