Rittal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$238.14

(exc. GST)

$261.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$238.14
5 - 9$229.81
10 +$219.07

*price indicative

RS Stock No.:
223-9796
Mfr. Part No.:
2388125
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Rail

Material

Extruded Aluminium

Width

1.2m

Height

1.2m

Finish

Passivated Chromium

Series

SZ 2388.125

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Rack Rail, 1200mm Width, Extruded Aluminium Section - 2388125


This rack rail is designed for effective EMC shielding and strain relief. The 1200mm extruded aluminium section is versatile for various enclosure types, ensuring efficient installation within IT infrastructure. Its design promotes hassle-free cable management and supports an organised setup.

Features & Benefits


• Provides strain relief and EMC contacting for cables

• Compatible with cable clamps for secure installation

• Tool-free mounting enhances ease of assembly

• Includes additional contacting holes for versatile usage

• Made from chromium-free passivated extruded aluminium

• Supports horisontal and vertical installation options

Applications


• Used for VX enclosures for structured installations

• Ideal for TS enclosure setups in automation environments

• Suitable for electronic cabinets requiring effective cable management

• Used for installations needing EMC compliance

• Recommended for Helps organise server rack components for improved performance

How does the design facilitate cable management?


The rail features T-head cut-outs on a 40mm pitch pattern, allowing for effective clamping with cable ties, simplifying the process of securing cables and maintaining an orderly layout.

Can it be installed without a retaining bracket?


Yes, the rail can be fitted directly onto a mounting plate, providing flexibility in installation while accommodating various user preferences and space constraints.

What is the weight of the rail and its packages?


Each rail weighs approximately 1.02kg, making it manageable for easy handling during installation. The packaging typically includes one rail with two retaining brackets and necessary assembly parts.

Are additional components required for installation?


No additional components are necessary for installation as the rail comes with all the essential assembly parts, including retaining brackets that ensure a secure fit.

What types of enclosures can accommodate this rail?


The rack rail is specifically designed to fit VX and TS enclosures, making it suitable for a wide range of applications in the automation and electrical sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy