Rittal Cable Clamp Rail

Subtotal (1 pack of 2 units)*

$191.58

(exc. GST)

$210.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$95.79$191.58

*price indicative

RS Stock No.:
187-9214
Mfr. Part No.:
8619420
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Rail

Sub Type

Cable Clamp Rail

Material

Steel

Width

754mm

Finish

Zinc Plated

Series

VX

Standards/Approvals

No

COO (Country of Origin):
PL

Rittal Series VX Rack Rail, 754mm Width, Cable Clamp Rail - 8619420


This rack rail is designed for efficient cable management and strain relief within enclosures. The durable steel construction ensures longevity while providing effective mounting solutions. With a length of 754mm, it is compatible with various VX, TS, SE, and PC base/plinth systems, enhancing its versatility in industrial settings.

Features & Benefits


• Steel construction ensures robust and long-lasting use

• Zinc-plated finish protects against corrosion

• Depth-variable mounting accommodates different configurations

• Designed for easy assembly with provided installation parts

• Suitable for two units per pack for efficient installation

Applications


• Used for securing cables in VX series enclosures

• Ideal for mounting in base or plinth systems

• Supports a variety of industrial rack components

• Enhances organisation of cables in electrical installations

• Provides effective strain relief during cable entry

What mounting options are available for this rack rail?


It features depth-variable mounting on a 25mm pitch pattern, allowing for a customised fit within various enclosure configurations.

How does the design contribute to effective cable management?


The right-angle section ensures strain relief at cable entry points, promoting organised and safe routing of cables within enclosures.

Can it support heavy cables and components?


The sturdy steel material provides the necessary strength for supporting heavy cables and facilitates secure connections in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy