Subtotal (1 pack of 4 units)*
$128.06
(exc. GST)
$140.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $32.015 | $128.06 |
*price indicative
- RS Stock No.:
- 263-3766
- Mfr. Part No.:
- 5302022
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Rail | |
| Sub Type | Combination Rail | |
| Material | Sheet Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | GOST, RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Rail | ||
Sub Type Combination Rail | ||
Material Sheet Steel | ||
Finish Zinc Plated | ||
Standards/Approvals GOST, RoHS | ||
- COO (Country of Origin):
- CN
The Rittal combination rail offers a functional combination of a C rail for cable clamping with cable clamps and a cable guide rail with T-heads for cable routing. The cables can optionally be secured to the combination rail with cable clamps, cable ties.
Zinc plated surface finish
Made from sheet steel material
