nVent SCHROFF Grey Aluminium, 3 U, 42 HP 480 mm 88mm
- RS Stock No.:
- 721-3124
- Distrelec Article No.:
- 304-23-587
- Mfr. Part No.:
- 30823-257
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.47
(exc. GST)
$42.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $38.47 | - |
| 3 - 7 | $37.54 | 2% |
| 8 + | $36.70 | 4% |
*price indicative
- RS Stock No.:
- 721-3124
- Distrelec Article No.:
- 304-23-587
- Mfr. Part No.:
- 30823-257
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 88mm | |
| Ventilated | No | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 3U | |
| Length | 480mm | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 88mm | ||
Ventilated No | ||
Horizontal Pitch 42HP | ||
Rack Unit 3U | ||
Length 480mm | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- DE
CompacPRO Front Panel
A Schroff CompacPRO front panel which is screwed to the front frame of the case.
Front panel, anodised 3mm thick aluminium, cut edges plain
RoHS compliant
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 7213070
- Mfr. Part No. 30702-058
Each
$89.14
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
- RS Stock No. 2553889
- Mfr. Part No. 20818-020
Each
$22.74
Related links
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium Front Panel 42 HP, Shielded
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 480 mm 177mm
- nVent SCHROFF Grey Aluminium 63 HP 480 mm 44mm
- nVent SCHROFF Front Panel 42 HP











