nVent SCHROFF Grey Aluminium Front Panel, 3 U, 42 HP, Shielded
- RS Stock No.:
- 437-1722
- Mfr. Part No.:
- 20838146
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.72
(exc. GST)
$21.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $19.72 |
| 12 - 24 | $19.41 |
| 25 + | $18.98 |
*price indicative
- RS Stock No.:
- 437-1722
- Mfr. Part No.:
- 20838146
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Horizontal Pitch 42HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Shielding Shielded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 128.4mm
