nVent SCHROFF Grey Aluminium, 7 U, 42 HP Ventilated 238.7 mm 128.4mm
- RS Stock No.:
- 721-3067
- Distrelec Article No.:
- 152-08-434
- Mfr. Part No.:
- 30219137
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$129.98
(exc. GST)
$142.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $129.98 | - |
| 3 - 7 | $126.79 | 2% |
| 8 + | $124.04 | 4% |
*price indicative
- RS Stock No.:
- 721-3067
- Distrelec Article No.:
- 152-08-434
- Mfr. Part No.:
- 30219137
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 7U | |
| Standards/Approvals | No | |
| Length | 238.7mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Ventilated Yes | ||
Horizontal Pitch 42HP | ||
Rack Unit 7U | ||
Standards/Approvals No | ||
Length 238.7mm | ||
Hinges No | ||
- COO (Country of Origin):
- DE
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 141.9 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 167.5 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 128.4mm
