nVent SCHROFF Front Panel, 3 U, 42 HP
- RS Stock No.:
- 255-0826
- Mfr. Part No.:
- 34571-618
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$33.00
(exc. GST)
$36.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.00 |
*price indicative
- RS Stock No.:
- 255-0826
- Mfr. Part No.:
- 34571-618
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Ventilated | No | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Ventilated No | ||
Horizontal Pitch 42HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 34571 series is a full width, slotted, unshielded front panel for RatiopacPRO. This is inserted between side panel and moulded parts such as trim, 19 inch mounting bracket or handle.
Front panels can also be used as rear panels
Fixes without screws
Front Finish is Anodized
Rear Finish is Conductive
RoHS Compliant
Related links
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Grey Aluminium Front Panel 42 HP, Shielded
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Front Panel 4 HP
- Rittal Unpainted Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
