nVent SCHROFF Unpainted Aluminium, 6 U, 84 HP, Shielded 482.6 mm 221.5mm
- RS Stock No.:
- 437-2264
- Distrelec Article No.:
- 110-72-508
- Mfr. Part No.:
- 20848604
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $46.68
View bulk pricing optionsSubtotal (1 unit)*
$114.20
(exc. GST)
$125.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $114.20 | - |
| 12 - 24 | $110.31 | $46.68 |
| 25 + | $107.01 | $179.75 |
*price indicative
- RS Stock No.:
- 437-2264
- Distrelec Article No.:
- 110-72-508
- Mfr. Part No.:
- 20848604
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 221.5mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 6U | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Length | 482.6mm | |
| Hinges | Yes | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 221.5mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 6U | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Length 482.6mm | ||
Hinges Yes | ||
- COO (Country of Origin):
- DE

84HP Hinged Front Panels
2.5mm thick aluminium, anodised front yellow chromated rear
Shielded version available as a set containing one front panel, EMC gasket material and one assembly kit
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
- RS Stock No. 2553889
- Mfr. Part No. 20818-020
Each
$22.74
Related links
- nVent SCHROFF Unpainted Aluminium Front Panel 7 HP, Shielded 482.6 mm 177mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 483 mm 132mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Grey Aluminium Front Panel 84 HP, Shielded
- nVent SCHROFF Unpainted Aluminium Front Panel 12 HP 482.6 mm 43.7mm
- nVent SCHROFF Unpainted Front Panel 84 HP











