nVent SCHROFF Unpainted Aluminium Front Panel, 3 U, 12 HP 482.6 mm 43.7mm
- RS Stock No.:
- 437-2012
- Mfr. Part No.:
- 20838116
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$58.35
(exc. GST)
$64.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 11 | $58.35 | $11.67 | - |
| 12 - 24 | $56.91 | $11.382 | 2% |
| 25 + | $55.73 | $11.146 | 4% |
*price indicative
- RS Stock No.:
- 437-2012
- Mfr. Part No.:
- 20838116
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 43.7mm | |
| Horizontal Pitch | 12HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 43.7mm | ||
Horizontal Pitch 12HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
Length 482.6mm | ||
- COO (Country of Origin):
- DE
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Unpainted Aluminium Front Panel 7 HP, Shielded 482.6 mm 177mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 482.6 mm 221.5mm
- RS PRO Unpainted Aluminium, 1 U 482.6 mm 43.7mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 483 mm 132mm
- nVent SCHROFF Unpainted Aluminium Front Panel 14 HP 128.4 mm 70.8mm
- nVent SCHROFF Grey Aluminium 12 HP 60.62mm
- Rittal Unpainted Aluminium Front Panel 12 HP 60.7mm
- nVent SCHROFF Black Aluminium Front Panel 10 HP 482.6 mm 265.9mm
