nVent SCHROFF Grey Aluminium, 6 U, 84 HP Ventilated 269.24 mm 132.5mm
- RS Stock No.:
- 721-3133
- Distrelec Article No.:
- 304-23-591
- Mfr. Part No.:
- 30823-521
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$79.38
(exc. GST)
$87.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $79.38 | - |
| 3 - 7 | $76.20 | 4% |
| 8 + | $73.05 | 7% |
*price indicative
- RS Stock No.:
- 721-3133
- Distrelec Article No.:
- 304-23-591
- Mfr. Part No.:
- 30823-521
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 132.5mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 6U | |
| Length | 269.24mm | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 132.5mm | ||
Ventilated Yes | ||
Horizontal Pitch 84HP | ||
Rack Unit 6U | ||
Length 269.24mm | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- DE
CompacPRO Rear Panel
A Schroff CompacPRO rear panel which is screwed to the rear frame of the case.
Rear panel with perforation, anodised 2mm thick aluminium, cut edges plain
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
