nVent SCHROFF Grey Aluminium, 3 U, 12 HP 60.62mm
- RS Stock No.:
- 437-2179
- Mfr. Part No.:
- 20848491
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.29
(exc. GST)
$67.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $61.29 |
| 25 + | $59.20 |
*price indicative
- RS Stock No.:
- 437-2179
- Mfr. Part No.:
- 20848491
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 60.62mm | |
| Horizontal Pitch | 12HP | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Handle Yes | ||
Material Aluminium | ||
Width 60.62mm | ||
Horizontal Pitch 12HP | ||
Rack Unit 3U | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
Shielded Front Panel with Extractor Handle
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553889
- Mfr. Part No. 20818-020
Each
$22.74
- RS Stock No. 4371722
- Mfr. Part No. 20838146
Each
$19.72
Related links
- nVent SCHROFF Grey Aluminium 12 HP 60.62mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium 7 HP, Yes
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF Grey Aluminium 84 HP 452 mm 128mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm