nVent SCHROFF Grey Aluminium, 3 U, 7 HP, Yes
- RS Stock No.:
- 437-1738
- Mfr. Part No.:
- 20848-408
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$83.76
(exc. GST)
$92.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 11 | $83.76 | $16.752 |
| 12 - 24 | $82.75 | $16.55 |
| 25 + | $81.04 | $16.208 |
*price indicative
- RS Stock No.:
- 437-1738
- Mfr. Part No.:
- 20848-408
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 7HP | |
| Rack Unit | 3U | |
| Shielding | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Horizontal Pitch 7HP | ||
Rack Unit 3U | ||
Shielding Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Shielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
- nVent SCHROFF Green Aluminium Front Panel 7 HP, Yes 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 141.9 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
