nVent SCHROFF Grey Aluminium Front Panel, 3 U, 8 HP, Shielded
- RS Stock No.:
- 437-1980
- Mfr. Part No.:
- 20838-112
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $7.92
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$39.96
(exc. GST)
$43.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 11 | $39.96 | $7.992 | - |
| 12 - 24 | $39.30 | $7.86 | $7.92 |
| 25 + | $38.44 | $7.688 | $38.00 |
*price indicative
- RS Stock No.:
- 437-1980
- Mfr. Part No.:
- 20838-112
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 8HP | |
| Rack Unit | 3U | |
| Shielding | Shielded | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Horizontal Pitch 8HP | ||
Rack Unit 3U | ||
Shielding Shielded | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey 3 U, 8 HP 103.12mm
- nVent SCHROFF Grey Aluminium Front Panel 84 HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium Front Panel 42 HP, Shielded
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 128.4mm
