nVent SCHROFF Aluminium Front Panel, 3 U, 42 HP 213mm

Subtotal (1 unit)*

$28.26

(exc. GST)

$31.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.26

*price indicative

RS Stock No.:
255-3919
Distrelec Article No.:
110-17-457
Mfr. Part No.:
30807-494
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Handle

No

Material

Aluminium

Width

213mm

Ventilated

No

Horizontal Pitch

42HP

Rack Unit

3U

Sub Type

Front Panel

Standards/Approvals

RoHS

Hinges

No

COO (Country of Origin):
DE
The nVent-Schroff's 19" anodized front panels, this panel are unshielded version, and made of aluminium material that can be assembled by screws.

Front and rare panels are Al anodized

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy