nVent SCHROFF Aluminium Cover Plate, 3 U 475 mm 475mm
- RS Stock No.:
- 269-8575
- Distrelec Article No.:
- 110-72-553
- Mfr. Part No.:
- 24560-083
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$101.93
(exc. GST)
$112.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.93 |
*price indicative
- RS Stock No.:
- 269-8575
- Distrelec Article No.:
- 110-72-553
- Mfr. Part No.:
- 24560-083
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 475mm | |
| Rack Unit | 3U | |
| Sub Type | Cover Plate | |
| Length | 475mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 475mm | ||
Rack Unit 3U | ||
Sub Type Cover Plate | ||
Length 475mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF cover plate provides shielding by optional EMC stainless steel gaskets, between cover plate and side panel. It is used for variable positioning of horizontal rails example for PCBs with non-standard formats.
Perforation degree 58 degree
Suitable for use with all horizontal rails
- RS Stock No. 7213070
- Mfr. Part No. 30702-058
Each
$89.14
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
- RS Stock No. 7694999
- Mfr. Part No. M6010001
Each
$38.65
Related links
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 84HP
- nVent SCHROFF Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Grey Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 475 mm 475 mm 475mm












