Rittal Sheet Steel Blanking Plate 482.6mm
- RS Stock No.:
- 265-1158
- Mfr. Part No.:
- 1936200
- Brand:
- Rittal
Subtotal (1 pack of 3 units)*
$591.081
(exc. GST)
$650.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $197.027 | $591.08 |
*price indicative
- RS Stock No.:
- 265-1158
- Mfr. Part No.:
- 1936200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Blanking Panel | |
| Material | Sheet Steel | |
| Width | 482.6mm | |
| Sub Type | Blanking Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Blanking Panel | ||
Material Sheet Steel | ||
Width 482.6mm | ||
Sub Type Blanking Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal EL Blanking Plate is used for installation in electronic enclosures or housings to neatly finish off free locations within the mounting level.
Made from aluminium
Related links
- Rittal Sheet Steel Blanking Plate 482.6mm
- Schneider Electric PanelSeT Accessoires Series Sheet Steel Blanking Plate for Use with Enclosure x 300 mm x 35mm
- Rittal Sheet Steel Rack Panel 482.6mm
- Rittal Sheet Steel Zinc Plated Blanking Plate for Use with VX Series
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Rittal Aluminium Blanking Plate, 4 U 482.6mm
- Rittal Aluminium Blanking Plate, 1 U 482.6mm
- Rittal DK Series Sheet Steel Quick Release Fastener for Use with Enclosure x 482.6 mm x 482.6mm
